GT17005

ICE Components
911-GT17005
GT17005

制造商:

说明:
脉冲变压器 SMT Gate Drive Trans 50uH 1:3.5 3750Vac

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ICE Components
产品种类: 脉冲变压器
RoHS:  
1:3.5
50 uH
70.6 V/us
SMD/SMT
10 mm
8.2 mm
6.35 mm
商标: ICE Components
绝缘电压: 3.75 kVAC
最大工作温度: + 125 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
封装: MouseReel
产品: Gate Drive Transformers
系列: GT17
工厂包装数量: 500
子类别: Transformers
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT17 Gate Drive Transformers

ICE Components GT17 Gate Drive Transformers feature an operating frequency of 420kHz with 9.2mm creepage and 8mm clearance. These devices meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C. ICE Components GT17 Gate Drive Transformers are ideal for signal transformers across isolation barriers and pick-and-place applications.

库存量: 952

库存:
952 可立即发货
生产周期:
21 周 大于所示数量的预计工厂生产时间。
数量大于952的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥38.872 ¥38.87
¥31.8434 ¥318.43
¥26.1369 ¥653.42
¥25.3911 ¥1,269.56
¥24.5662 ¥2,456.62
¥24.3967 ¥6,099.18
整卷卷轴(请按500的倍数订购)
¥24.1481 ¥12,074.05
¥23.4136 ¥23,413.60
¥22.4192 ¥56,048.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩