BTBH15-H16

IDEC
199-BTBH15-H16
BTBH15-H16

制造商:

说明:
固定接线端子 Surface Mount 16 pole 10A TB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IDEC
产品种类: 固定接线端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
16 Position
Screw
10 A
600 V
22 AWG
14 AWG
PCB Mount
BTBH-H
商标: IDEC
产品: Fixed Terminal Blocks
产品类型: Fixed Terminal Blocks
工厂包装数量: 1
子类别: Terminal Blocks
端接类型: SMD/SMT
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
8536904000
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

BTBH-H Surface Mount Terminal Blocks

IDEC BTBH-H Surface Mount Terminal Blocks are designed to easily assemble the required number of terminal blocks without installation tools. These blocks feature a finger-safe structure (IP20 protection), flexible assembly (connecting rod not needed), touchdown screw structure, and different terminal blocks combined and assembled. The BTBH-H blocks come with assembled terminal blocks from 2-poles to 30-poles and are available in 10A, 15A, 30A, and 50A sizes. These terminal blocks come with 2500VAC, 1-minute withstand voltage, 100MΩ minimum insulation resistance, -25°C to 55°C operating temperature range, and 45%RH to 85%RH relative humidity. The BTBH-H surface mount terminal blocks are highly flame-resistant UL-certified resin (UL 94V-0) and compliant with EN, JIS C 8201-7-1, and NECA C 2811.

供货情况

库存: