HT9Z-3PHB08

IDEC
199-HT9Z-3PHB08
HT9Z-3PHB08

制造商:

说明:
安装硬件 HT3P- Thick Adjust Kit 11-18mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 安装硬件
RoHS:  
Handheld Mounts and Accessories
Adjustment Kit A
Aluminum, Rubber
商标: IDEC
产品类型: Mounting Hardware
系列: HT3P
工厂包装数量: 1
子类别: Hardware
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7616995190
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HT3P Safety Commander & Accessories

IDEC HT3P Safety Commander is a safety device that easily attaches to a tablet and features an enabling switch and an emergency stop switch with an LED indicator for immediately shutting down machinery. The enabling switch (HE5B-M2PY) offers three-position action (OFF -> ON-> OFF). The emergency stop switch (XA1E-LV302Q4R) is equipped with a safety lock mechanism, a safe break action structure, and direct opening action. An ergonomic design improves operability and work efficiency. With Safety Command™, a tablet can be used vertically and horizontally with either the left or right hand. The adjustable docking structure fits screen sizes from 8" to 11" or tablets with thicknesses from 10mm to 24mm (using a spacer accessory). The HT3P features a rugged construction with a drop resistance of 1.2 meters, an IP54 rating, and a USB charging port for charging the tablet.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
2
预期 2026/11/10
生产周期:
13
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥189.8287 ¥189.83
¥180.1559 ¥1,801.56
¥179.8282 ¥4,495.71
¥173.455 ¥17,345.50
¥170.4831 ¥42,620.78
¥164.6862 ¥82,343.10
1,000 报价