HW1B-M2F11-R

IDEC
199-HW1BM2F11R
HW1B-M2F11-R

制造商:

说明:
按钮开关 - 工业 22mm Pushbutton Red

产品属性 属性值 选择属性
IDEC
产品种类: 按钮开关 - 工业
RoHS:  
Round
Non-Illuminated
SPDT
ON - (OFF), OFF - (ON)
250 VAC
30 VDC
3 A
Red
Screw
IP20, IP65
HW1B
商标: IDEC
触点电镀: Gold
最大工作温度: + 60 C
最小工作温度: - 25 C
安装风格: Panel Mount
产品: Standard Switches
产品类型: Pushbutton Switches
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.

库存量: 12

库存:
12 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥172.212 ¥172.21
¥162.6974 ¥8,134.87
¥156.8327 ¥15,683.27
¥148.7193 ¥37,179.83
¥145.4197 ¥72,709.85
1,000 报价