PS5R-VG24

IDEC
199-PS5RVG24
PS5R-VG24

制造商:

说明:
电源 - Din电轨安装 Power Supply 240W 24VDC DIN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 电源 - Din电轨安装
RoHS:  
REACH - SVHC:
2-Phase / Two Phase
240 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
24 VDC
10 A
Industrial
125 mm (4.921 in)
60 mm (2.362 in)
125 mm (4.921 in)
Switching Supplies
PS5R-V
商标: IDEC
尺寸: 125 mm x 60 mm x 125 mm
绝缘电压: 3 kVAC
最大工作温度: + 65 C
最小工作温度: - 25 C
开放式框架/封闭式: Enclosed
产品类型: DIN Rail Power Supplies
工厂包装数量: 1
子类别: AC-DC Power Supply
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PS5R-V Compact Switching Power Supplies

IDEC PS5R-V Compact Switching Power Supplies are DIN-rail mount switching power supplies with global approvals for both industrial and hazardous locations. These power supplies offer improvements such as an expanded operating temperature range and an MTBF of up to 900,000 hours. This results in overall performance improvements with enhanced operating efficiency. The PS5R-V power supplies exhibit numerous worldwide approvals and certifications, including UL 508 and UL1310 Class 2 (under 100W models). Additionally, specialized approvals include Class I Division 2 for use in hazardous locations as well as SEMI F47 for use in sensitive equipment applications. These space-saving DIN-rail switching supplies feature spring-up screw terminals, fused inputs, overload protection, and universal (85V to 264V AC) voltage inputs.

库存量: 59

库存:
59 可立即发货
生产周期:
2 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,036.3052 ¥2,036.31
¥1,883.2806 ¥18,832.81
¥1,860.0365 ¥46,500.91