SA2E-TP3-2M

IDEC
199-SA2E-TP3-2M
SA2E-TP3-2M

制造商:

说明:
光电传感器 SA2E Throught-Beam PNP 2M Cable

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 光电传感器
RoHS:  
REACH - SVHC:
Through-Beam
20 m
Red LED
PNP
Cable
12 VDC
24 VDC
- 30 C
+ 55 C
商标: IDEC
高度: 31.5 mm
IP 等级: IP67
长度: 19.5 mm
工作电源电压: 10 VDC to 30 VDC
封装: Bulk
产品类型: Photoelectric Sensors
系列: SA2E
工厂包装数量: 1
子类别: Sensors
宽度: 10.8 mm
单位重量: 100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections. 

库存量: 1

库存:
1 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥431.2758 ¥431.28
¥397.6131 ¥1,988.07
¥385.0475 ¥3,850.48
¥370.075 ¥9,251.88
¥359.8146 ¥17,990.73
¥350.3904 ¥35,039.04
¥350.30 ¥87,575.00