SE9Z-HS2-BK02

IDEC
199-SE9ZHS2BK02
SE9Z-HS2-BK02

制造商:

说明:
安全激光扫描仪 SE2L Rear mounting bracket

产品属性 属性值 选择属性
IDEC
产品种类: 安全激光扫描仪
Brackets
Rear Mounting Bracket
SE2L Laser Scanner
商标: IDEC
产品类型: Distance Sensor Development Tool
工厂包装数量: 1
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SE2L Safety Laser Scanners

IDEC SE2L Safety Laser Scanners protect a wide area (270° and 5m) and can be used in a variety of applications, such as large-sized systems or long conveyor lines. IDEC SE2L Safety Laser Scanners are safety sensors that can detect an approach. The stop area can be made smaller by detecting an approach at the additional protection zone to start slowdown. A maximum of four SE2Ls can be interconnected using RS-485 for master/slave operation.

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,331.4386 ¥2,331.44
¥1,967.0701 ¥9,835.35
¥1,828.0236 ¥18,280.24
¥1,659.6988 ¥41,492.47
¥1,652.5798 ¥82,628.99