XA1E-BV301-R

IDEC
199-XA1EBV301R
XA1E-BV301-R

制造商:

说明:
紧急停止开关/急停开关 16mm Emergency-Stop

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IDEC
产品种类: 紧急停止开关/急停开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Non-Illuminated
商标: IDEC
产品类型: Emergency Stop Switches
系列: XA
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.

供货情况

库存: