XW1E-BV3SG02R

IDEC
199-XW1E-BV3SG02R
XW1E-BV3SG02R

制造商:

说明:
紧急停止开关/急停开关 22mm SB 2NC Solder Red

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IDEC
产品种类: 紧急停止开关/急停开关
RoHS:  
Illuminated
Red
DPST
10 mA, 3 A
24 VAC
24 VDC
Panel Mount
Solder Lug
22 mm
22.3 mm
3.7 mm
IP65, IP67, IP69K
致动器: Round
商标: IDEC
触点电镀: Gold
高度: 30.5 mm
最大工作温度: + 55 C
最小工作温度: - 25 C
产品: E-Stop Switches
产品类型: Emergency Stop Switches
系列: XW
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XA & XW Short-Body Emergency Stop Switches

IDEC XA and XW Short-Body Emergency Stop (E-stop) Switches feature illuminated switches with a reverse energy structure, providing a fundamental safety element for industrial automation. The XA and XW series offer the shortest depth in the IDEC X family at 16mm and 22mm, respectively. When active, the E-stop cap will illuminate with a bright red color in emergency situations. The E-stop will return to a white color when inactive. The IDEC XA and XW Short-Body Switches meet various safety and durability standards for use in industrial applications, including robotics, automated guided vehicles (AGV), autonomous mobile robots (AMR), electric vehicle (EV) quick chargers, and wireless remote controls. The E-stops have an escape structure and safety lock mechanism for user safety.

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
7
预期 2027/3/22
生产周期:
34
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥494.3072 ¥494.31
¥457.2545 ¥11,431.36