XW1E-LV422Q4M-R

IDEC
199-XW1ELV422Q4MR
XW1E-LV422Q4M-R

制造商:

说明:
紧急停止开关/急停开关 22mm Emergency-Stop Lighted

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IDEC
产品种类: 紧急停止开关/急停开关
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Push Turn
Illuminated
Red
LED
4PST
ON - OFF, OFF - ON
5 A
125 VAC
30 VDC
Panel Mount
Screw
22 mm
IP65
致动器: Round, Mushroom
致动器长度: 32 mm
商标: IDEC
颜色: Red
触点电镀: Gold
可燃性等级: UL 94 V-0
手柄宽度: 40 mm
寿命: 250000 Cycle
最大工作温度: + 55 C
最小工作温度: - 25 C
产品: Safety Switches
产品类型: Emergency Stop Switches
系列: XW
工厂包装数量: 1
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509033
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XW 22mm E-Stop Switches

IDEC XW 22mm E-Stop Switches utilize a safe break action design that forcefully opens the NC contacts and stops the machine even if they are welded. This design reverses the energy direction and uses the spring pressure to ensure that the NC contacts open if the emergency switch is damaged or the contact blocks break off due to excessive force. The IDEC XW 22mm E-Stop Switches surpass the requirements of current international standards. XW switches include up to four contacts in a compact package with a depth behind the panel about half the size of conventional E-Stop switches. Two contacts trip the power, and a third contact is used to alert a safety-monitoring relay. This means that these switches, which can be used in Level 4 safety category applications, offer an additional available contact. Either a push-turn or push-pull reset method can reset the switches.

供货情况

库存: