LFSPXO056222

IQD
449-LFSPXO056222
LFSPXO056222

制造商:

说明:
标准时钟振荡器 48.0MHz 2.0 x 1.6 x 0.7mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IQD Frequency Products
产品种类: 标准时钟振荡器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Standard Oscillators
48 MHz
50 PPM
CMOS
SMD/SMT
- 40 C
+ 85 C
IQXO-542
Reel
商标: IQD
工厂包装数量: 3000
子类别: Oscillators
零件号别名: LFSPXO056222REEL
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IQXO Standard Clock Oscillators

IQD IQXO Standard Clock Oscillators are designed for various applications, including consumer electronics, communication devices, digital systems, and networking equipment. Over 30 series are represented in the IQXO oscillators, and they feature a variety of compliance, output formats, and specifications. Specifications for these IQXO clock oscillators from IQD include a supply voltage range of 900mV to 3.63V, temperature tolerance ratings of up to +125°C, and a maximum frequency of 160MHz.

电池组用元件

Würth Elektronik电池组用元件包括LED、电容器、触觉开关和传感器。电池组应用可用于电子元件、机电元件以及无线连接和传感器。

IQXO-54x Surface-Mount Clock Oscillators

IQD IQXO-54x Surface-Mount Clock Oscillators are available in an ultra-small, 2mm x 1.6mm x 0.7mm, industry-standard four-pad ceramic package with a seam-sealed metal lid. These oscillators are available in two voltages: 3.3V (IQXO-540) and 1.8V (IQXO-542). The IQXO-54x series from IQD offers a frequency range between 1.0MHz and 80MHz, a 15pF drive level, and CMOS output.

交流电动工具(小于1kW)用元件

Würth Elektronik交流电动工具(<1 kW)用元件包括ESD保护、传感器、LED、多层陶瓷电容器、电感器、转换器等。这些电动工具应用的额定功率小于1kW,为电子元件、机电元件以及无线连接和传感器提供解决方案。

交流电动工具(大于1kW)用元件

Würth Elektronik交流电动工具(>1kW)用元件包括电容器、保险丝座、摇臂开关、变压器、共模扼流圈、传感器等。所有这些元件的额定功率均超过1kW。 

供货情况

库存:

类似产品