LFXTAL003206Reel

IQD
449-LFXTAL003206REEL
LFXTAL003206Reel

制造商:

说明:
晶振 12MHz 30pF -10C 60C

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
IQD Frequency Products
产品种类: 晶振
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
12 MHz
30 pF
20 PPM
30 PPM
HC-49
- 10 C
+ 60 C
Radial
35 Ohms
1 mW
10.2 mm
13.46 mm
HC49
Reel
Cut Tape
MouseReel
商标: IQD
引线间隔: 4.88 mm
安装风格: Through Hole
产品: Crystals
产品类型: Crystals
工厂包装数量: 1000
子类别: Crystals
类型: Quartz Crystals
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

供货情况

库存:

类似产品

IQD LFXTAL003206B
IQD
晶振 WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 10.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -20 to 70 C; Load Cap = 30 pF;