LFXTAL020921Bulk

IQD
449-LFXTAL020921BULK
LFXTAL020921Bulk

制造商:

说明:
晶振 3.6864MHz 18pF -20C 70C

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IQD Frequency Products
产品种类: 晶振
RoHS:  
3.6864 MHz
18 pF
30 PPM
50 PPM
HC-49/4H
- 20 C
+ 70 C
Radial
300 Ohms
500 uW
11.05 mm
4.7 mm
4.1 mm
HC49/4H
Bulk
商标: IQD
引线间隔: 4.88 mm
安装风格: Through Hole
产品: Crystals
产品类型: Crystals
工厂包装数量: 100
子类别: Crystals
类型: Quartz Crystal
零件号别名: LFXTAL020921B
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电池组用元件

Würth Elektronik电池组用元件包括LED、电容器、触觉开关和传感器。电池组应用可用于电子元件、机电元件以及无线连接和传感器。

交流电动工具(小于1kW)用元件

Würth Elektronik交流电动工具(<1 kW)用元件包括ESD保护、传感器、LED、多层陶瓷电容器、电感器、转换器等。这些电动工具应用的额定功率小于1kW,为电子元件、机电元件以及无线连接和传感器提供解决方案。

交流电动工具(大于1kW)用元件

Würth Elektronik交流电动工具(>1kW)用元件包括电容器、保险丝座、摇臂开关、变压器、共模扼流圈、传感器等。所有这些元件的额定功率均超过1kW。 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.1358 ¥4.14
¥3.5256 ¥35.26
¥3.4465 ¥86.16
¥2.9154 ¥291.54
¥2.8815 ¥864.45
¥2.7346 ¥1,367.30
¥2.6103 ¥2,610.30
¥2.4408 ¥6,102.00
¥2.3278 ¥11,639.00