ULRG32512R0015FLFSLT

IRC / TT Electronics
66-ULRG3R0015FLFSLT
ULRG32512R0015FLFSLT

制造商:

说明:
电流检测电阻器 - SMD 3W 0.0015 OHM 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
ULR
1.5 mOhms
3 W
1 %
50 PPM / C
2512
6432
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 170 C
Metal Element
2 Terminal
SMD/SMT
应用: Current Sense
商标: IRC / TT Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品类型: Current Sense Resistors
工厂包装数量: 2000
子类别: Resistors
类型: Metal Element Current Sense Resistor
单位重量: 40.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

ULR Current Sense Resistors

TT Electronics ULR Current Sense Resistors are designed with low TCR and inductance for current sense circuits in power electronic systems. The ULR series feature 1W to 3W power ratings in 2512 chip sizes and a 0.5mΩ to 10mΩ resistance. The higher wattage devices feature PCB clearance gap to maximize thermal performance.

库存量: 7,031

库存:
7,031 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥16.2946 ¥16.29
¥9.3451 ¥93.45
¥7.6501 ¥191.25
¥5.7291 ¥572.91
¥5.1189 ¥1,279.73
¥4.4296 ¥2,214.80
¥4.068 ¥4,068.00
整卷卷轴(请按2000的倍数订购)
¥4.068 ¥8,136.00
¥3.6273 ¥14,509.20
¥3.4578 ¥27,662.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩