CA3102R10SL-3P

ITT Cannon
965-CA3102E10SL-3P
CA3102R10SL-3P

制造商:

说明:
环形MIL规格连接器 ER 3C 3#16S PIN RECP BOX

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ITT Cannon
产品种类: 环形MIL规格连接器
RoHS: N
3 Position
Pin (Male)
10SL-03
Receptacles
10
Box Mount
MIL-DTL-5015
Solder
Box Mount
22 A
Silver
Copper Alloy
CA / 5015
商标: ITT Cannon
产品类型: Circular MIL Spec Connector
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: 121571-1116
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CA / 5015 Ruggedized Threaded Circular Connectors

ITT Cannon CA / 5015 Ruggedized Threaded Circular Connectors are a comprehensive range of circular connectors engineered for high-performance connectivity in harsh environments. Derived from and qualified to MIL-DTL-5015 standards (formerly MIL-C-5015), this ITT Cannon series includes CA Threaded Commercial, MS A&B, E&R, and CV Series III variants to meet diverse application and sealing requirements. Originally developed for commercial aviation, the series has evolved into a versatile platform trusted across defense, industrial machinery, rail systems, and off-road vehicle markets. Available in sealed and unsealed designs, with threaded coupling for robust vibration resistance, these connectors feature durable aluminum alloy shells, silver-plated machined contacts, and a wide variety of layouts and accessory options.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2027/1/18
生产周期:
14
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥217.9544 ¥217.95
¥186.2805 ¥1,862.81
¥167.2513 ¥16,725.13
¥156.4146 ¥39,103.65
¥155.0925 ¥77,546.25