KPSE00E18-32P

ITT Cannon
965-KPSE00E1832P
KPSE00E18-32P

制造商:

说明:
环形MIL规格连接器 CONNECTOR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ITT Cannon
产品种类: 环形MIL规格连接器
RoHS: N
Receptacles
Wall Mount
MIL-DTL-26482 I
Wall Mount
KPSE
商标: ITT Cannon
安装角: Straight
产品类型: Circular MIL Spec Connector
工厂包装数量: 1
子类别: Circular Connectors
零件号别名: 065005-0005
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KP Series Connectors

ITT Cannon KP Series Connectors provide signal solutions for multiple critical industrial applications. The KP Series includes three types of connectors: KPSE, KPT, and KPTC. The KPSE is the high-performance crimp contact solution with a clip-in retention system for quick, simple assembly. The KPT features both solder pot and glued-in contacts, while the KPTC has a simpler design and avoids the high-performance clip-in solution of the KPSE and the glued contact assembly of the KPT.  All three connectors of the KP Series feature a secure 3-point locking system and a five-way polarization for precise alignment. ITT Cannon KP Series Connectors are fully interchangeable and intermateable with connectors qualified and designed for MIL-DTL-26482 and VG95328. 

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 50   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥582.2325 ¥29,111.63
¥557.8358 ¥55,783.58
250 报价