RPRM20-22PNAS

ITT Cannon
965-143-8170-020
RPRM20-22PNAS

制造商:

说明:
高速/模块连接器 EN4165-Style Conn RPRM20-22PNAS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ITT Cannon
产品种类: 高速/模块连接器
RoHS:
Headers
20 Position
4 Row
Solder Pin
Gold
商标: ITT Cannon
产品类型: High Speed / Modular Connectors
工厂包装数量: 1
子类别: Backplane Connectors
零件号别名: 143-8170-020
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RPR EN4165-Style Connectors with PCB Contacts

ITT Cannon RPR Series of EN4165-Style Connectors with PCB Contacts are compact and lightweight connectors designed for commercial aviation applications. The connectors feature a front release and rear removable inserts with a proprietary latching mechanism. The lightweight modular interconnect uses various sizes of PCB contacts in both straight and right-angle configurations. The series is an ARINC 809-compatible interconnect that enables high-speed data transfer, signal integrity, and secure connectivity. ITT Cannon RPR Series of EN4165-Style Connectors applications include in-flight entertainment / connectivity (IFE/C), navigation systems, and avionics.

库存量: 415

库存:
415 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥648.4053 ¥648.41
¥560.0732 ¥5,600.73
¥547.0782 ¥13,676.96
¥380.8213 ¥95,205.33