IXFP16N50P3

IXYS
747-IXFP16N50P3
IXFP16N50P3

制造商:

说明:
MOSFET Polar3 HiPerFET Power MOSFET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
IXYS
产品种类: MOSFET
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
16 A
360 mOhms
30 V
3 V
29 nC
- 55 C
+ 150 C
330 W
Enhancement
HiPerFET
Tube
商标: IXYS
配置: Single
产品类型: MOSFETs
系列: IXFP16N50
工厂包装数量: 50
子类别: Transistors
晶体管类型: 1 N-Channel
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
TARIC:
8541900000
CAHTS:
8541900000
USHTS:
8541290065
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

电动汽车直流快速充电器

Littelfuse电动汽车 (EV) 充电解决方案包括非车载直流快速充电器。Littelfuse电动汽车充电解决方案支持设计人员选择理想的解决方案,以确保其电动汽车充电装置功能齐全、安全可靠。

HiPerFET™ Power MOSFETs

IXYS HiPerFET™ Power MOSFETs are for hard switching and resonant mode applications. The devices offer low gate charge, excellent ruggedness with a fast intrinsic diode, and higher current handling capability that eliminates the need for multiple components. These high current HiPerFET MOSFETs are available in standard industrial packages, including isolated types.

PolarP3™ HiPerFET™ Power MOSFETs

IXYS PolarP3™ HiPerFET™ Power MOSFETs are the latest addition to the benchmark high-performance Polar-Series for the product portfolio between 300V, 500V, and 600V. The high Figure of Merit (FOM), which is the multiplication of Qg and RDS(on), provides an excellent alternative to weaker super junction technologies. These PolarP3 HiPerFETs demonstrate up to a 12% reduction in on-state resistance (Rdson), a 14 percent reduction in gate charge (Qg) and as high as a 20 percent increase in maximum power dissipation (Pd). Lower thermal resistances are also achieved due to reduced chip thicknesses, increasing the total power density of the device.

燃油/混合动力军用无人机系统

Littelfuse 燃油/混合动力军用无人机 (UAV) 系统提供 电源转换和直流总线、配电以及充电器/地面电源解决方案。这些系统支持电源转换和直流总线,配有可将交流线路转换为直流线路的整流器二极管。  燃油/混合动力军用无人机 (UAV) 系统 为半导体开关、浪涌保护和整流应用提供 TVS二极管、保险丝和MOSFET。这些系统提供符合AEC-Q/MIL标准的各类产品。典型应用包括情报、监视和侦察(ISR)、军事和边境监视。

无人机子系统

Littelfuse 无人机子系统提供USB-C PD和锂离子电池充电器、电池组系统和BLDC电机的解决方案。这些子系统提供各种功能的保险丝,包括AC输入过电流保护和故障隔离、电池和下游控制器的保护、电池组、线路和控制器的保护。无人机子系统提供TVS二极管,用于主要侧开关瞬态抑制和电池监控IC感知线输入过电压保护。这些子系统适用于各种无人机,包括玩具、相机、第一人称视角(FPV)、企业、工业、情报、监视和侦察(ISR)、检查/测绘、农业和重型升力无人机。典型应用包括快递/物流、公共安全、边境监控和军事。

商用与战术无人机系统

Littelfuse 商用和战术无人机系统 提供锂离子电池保护、电池充电器和电源分配解决方案。这些系统提供用于输入保护/过电流保险丝、用于半导体开关的MOSFET和用于DC输出瞬态/浪涌保护的TVS二极管。商用和战术无人机系统提供>60V的电池保护,并提供主电池组故障隔离、电池断开/电源路径控制(预充电支持)和分支电路过电流。典型应用包括情报、监视和侦察(ISR)、军事、边境监视、农业、交付/物流、检查和公共安全。

库存量: 205

库存:
205 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥61.5398 ¥61.54
¥33.0073 ¥330.07
¥30.1936 ¥3,019.36
¥27.3799 ¥13,689.95