NN03-320

Ignion
128-NN03-320
NN03-320

制造商:

说明:
天线 1500-10600MHz

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ignion
产品种类: 天线
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
1.5 GHz
10.6 GHz
Bluetooth
5G, Cellular (NBIoT, LTE)
GNSS
IoT
Chip
Rectangular
- 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi
50 Ohms
3:1
- 40 C
+ 125 C
12 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz
Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules
7 mm
3 mm
2 mm
Reel
Cut Tape
MouseReel
商标: Ignion
湿度敏感性: Yes
极性: Linear
工厂包装数量: 2500
子类别: Antennas
商标名: mXTEND
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
韩国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.

NN03-320 DUO mXTEND™ Antenna Boosters

Ignion NN03-320 DUO mXTEND™ Antenna Boosters are specifically designed to provide multi-band performance in wireless devices. This feature enables worldwide coverage by allowing operation in a wide range of communication standards, including GSM, UMTS, 4G, BLUETOOTH®, Wi-Fi® dual-band, LTE, and more. These antenna boosters are built on a glass epoxy substrate and offer an omnidirectional radiation pattern and linear polarization. Ignion NN03-320 DUO mXTEND Antenna Boosters are ideal for handsets, smart devices, personal electronics, USB dongles, utility meters, and more.

库存量: 3,517

库存:
3,517
可立即发货
在途量:
25,000
预期 2026/10/21
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.4921 ¥11.49
¥9.9214 ¥99.21
¥9.4242 ¥235.61
¥8.5993 ¥859.93
¥8.1247 ¥2,031.18
¥7.6953 ¥3,847.65
¥6.1924 ¥6,192.40
整卷卷轴(请按2500的倍数订购)
¥5.7856 ¥14,464.00
¥5.6048 ¥28,024.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩