BCR401UE6327HTSA1

726-BCR401UE6327HTSA
BCR401UE6327HTSA1

制造商:

说明:
LED照明驱动器IC LED Driver

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Infineon
产品种类: LED照明驱动器IC
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
1 Output
Boost
65 mA
SOT-26-6
40 V
1.4 V
40 V
BCR401
- 65 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
特点: High Current Accuracy
输入电压: 1.4 V to 40 V
安装风格: SMD/SMT
通道数量: 1 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
电源电流—最大值: 500 uA
零件号别名: BCR 401U E6327 SP000311546
单位重量: 12.550 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541219000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
奥地利
组装原产国/地区:
中国
扩散国家:
奥地利
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

BCR线性LED驱动器

Infineon BCR线性LED驱动器非常适合用于驱动10mA至700mA的LED电流,因此是通用照明应用中LED的理想选择。尽管为节约成本起见,目前仍在使用电阻器驱动低功率LED,但电阻器无法防止LED出现过热情况。LED变热时会吸收更多电流,从而导致其进一步变热。使用BCR线性LED驱动器驱动10mA至250mA的电流可以防止热失控。
了解详情

供货情况

库存: