ICE3PCS01G

Infineon Technologies
726-ICE3PCS01G
ICE3PCS01G

制造商:

说明:
功率因数校正 - PFC STANDALONE PFC CTRLR IN CCM

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: 功率因数校正 - PFC
RoHS:  
100 kHz
- 25 C
+ 125 C
SMD/SMT
DSO-14
Reel
Cut Tape
MouseReel
商标: Infineon Technologies
湿度敏感性: Yes
工作电源电流: 380 uA
产品: PFC Controllers
产品类型: PFC - Power Factor Correction
系列: ICE3PCS01
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
零件号别名: SP000639560 ICE3PCS1GXT ICE3PCS01GXUMA1
单位重量: 460 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
中国
扩散国家:
马来西亚
发货时,国家/地区可能会发生变化。

Switch Mode Power Supplies - High Power Topology

Infineon Technologies Switch Mode Power Supplies - High Power Topology is suitable for power applications above 400W. Following the front end stage of an AC/DC rectifier, a DC/DC power converter is required to step down the bus voltage and provide a galvanically isolated and tightly regulated DC output (12V, 24V, 48V). While a wide range of isolated topologies are available, the phase-shifted full-bridge converter is more suitable for higher power applications for reasons such as its inherent zero-voltage Switching for the primary side switches.

Switch Mode Power Supplies - PFC Boost CrCM / CCM

Infineon Technologies PFC Boost CrCM (Critical Conduction Mode) / CCM (Continuous Conduction Mode) helps shape the input current of the power supply to be in synchronization with the mains voltage, in order to maximize the real power drawn from the mains. CCM is the most popular topology used in PFC applications and is commonly used for medium/high power ranges (higher than 300W), for reasons such as lower current peaks and better line filtering in terms of cost and size. CrCM is more commonly used for low power (less than 300W) PFC applications. When active power factor correction is required, the boost converter is the most popular topology used in AC/DC applications, specifically in power supply products for servers, telecommunication, adapters, and more.

Switch Mode Power Supplies (SMPS)

Infineon Technologies Switch Mode Power Supplies (SMPS) are a cost-effective line that includes high voltage MOSFETs, control ICs, and Silicon Carbide diodes for PFC and PWM stages, as well as low voltage MOSFETs for synchronous rectification. With these SMPS products Infineon supports the trends towards continuously reducing power consumption. Especially versatile is the new CoolMOS™ 600V C6 family which combines good efficiency with attractive pricing, as does our 3rd generation SiC diodes. For synchronous rectification the OptiMOS™ 3 series offers extremely low on-state resistance and low capacitances. Infineon's new control ICs support topologies such as quasi-resonant flyback and LLC.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
4,841
预期 2026/11/2
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.7295 ¥13.73
¥10.0118 ¥100.12
¥9.0965 ¥227.41
¥8.0456 ¥804.56
¥7.5597 ¥1,889.93
¥7.4919 ¥3,745.95
整卷卷轴(请按2500的倍数订购)
¥6.3619 ¥15,904.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩