IGP40N65F5

Infineon Technologies
726-IGP40N65F5-ES
IGP40N65F5

制造商:

说明:
绝缘栅双极晶体管(IGBT) ENGINEERING SAMPLES TRENCHSTOP-5 IGBT

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: 绝缘栅双极晶体管(IGBT)
RoHS:  
Si
TO-220-3
Through Hole
Single
650 V
1.6 V
- 20 V, 20 V
74 A
250 W
- 40 C
+ 175 C
TRENCHSTOP 5 F5
Tube
商标: Infineon Technologies
栅极—射极漏泄电流: 100 nA
产品类型: IGBTs
工厂包装数量: 500
子类别: Transistors
商标名: TRENCHSTOP
零件号别名: SP000973422 IGP40N65F5XKSA1
单位重量: 2.031 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
These products are engineering samples and are provided for
evaluation purposes only. We provide these Infineon products to
enable customers to evaluate the newest products and technology
for form, fit, function and performance. These products are not
intended for qualification or for use in production.

These products are provided "AS IS" and without any warranty.
Product specifications are subject to change without notice and
use of these products is at your own risk.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-1112-40

此功能要求启用JavaScript。

合规代码
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
中国
扩散国家:
德国
发货时,国家/地区可能会发生变化。

库存量: 143

库存:
143 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥28.2839 ¥28.28
¥18.3625 ¥183.63
¥12.656 ¥1,265.60
¥10.509 ¥5,254.50
¥9.7632 ¥9,763.20
¥9.1869 ¥22,967.25