S29GL512S10TFI010

Infineon Technologies
797-S29GL512S10TFI01
S29GL512S10TFI010

制造商:

说明:
NOR闪存 512Mb 3V 100ns Parallel NOR闪存

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Infineon
产品种类: NOR闪存
RoHS:  
SMD/SMT
TSOP-56
S29GL512S
512 Mbit
2.7 V
3.6 V
60 mA
Parallel
32 M x 16
16 bit
Asynchronous
- 40 C
+ 85 C
Tray
商标: Infineon Technologies
湿度敏感性: Yes
产品类型: NOR Flash
速度: 100 ns
工厂包装数量: 910
子类别: Memory & Data Storage
商标名: MirrorBit
单位重量: 400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
3A991.b.1.a
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
中国
发货时,国家/地区可能会发生变化。

MIRRORBIT™ NOR GL Flash Memory Device

Infineon Technologies MIRRORBIT™ NOR GL Flash Memory Devices include the 100ns access speeds. This additional offering of Cypress MIRRORBIT NOR GL Flash Memory now provides the fastest access times in the high-density versions available. MIRRORBIT NOR GL Flash Memory Devices are ideal for today's embedded applications that require higher density, better performance, and lower power consumption. Cypress MIRRORBIT GL NOR Flash family is optimized for various embedded applications' voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB to 2GB, each MIRRORBIT NOR GL Flash Memory Device requires only a 3.0V power supply for reading and writing functions and is entirely command set compatible with the JEDEC Flash standards. The Cypress MIRRORBIT GL Flash Memory Device family supports Cypress' Universal Footprint, which provides one footprint across all densities, product families, and process technologies, allowing manufacturers to design a single platform and simply scale Flash memory capacity up or down, depending on the features and functionality of the target end system.

S29GL01G/512/256/128S MIRRORBIT™ Flash Memory

Infineon Technologies S29GL01G/512/256/128S MIRRORBIT™ Eclipse Flash Memory is optimized for voltage, density, cost-per-bit, reliability, performance, and scalability needs. With densities from 32MB-2GB, each MIRRORBIT Memory Device requires only a single 3.0V power supply for read and write functions. The entire command set is compatible with the JEDEC Flash standards. The MIRRORBIT GL Flash Memory Device family supports Universal Footprint, which provides one footprint across all densities. The flash memory also supports product families and process technologies. This allows manufacturers to design single platform and simple scale Flash memory capacity up or down, depending on features and functionality.

库存量: 1,117

库存:
1,117 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥155.7592 ¥155.76
¥144.5044 ¥1,445.04
¥139.9505 ¥3,498.76
¥136.5605 ¥6,828.03
¥133.1705 ¥13,317.05
¥128.7861 ¥32,196.53
¥125.5656 ¥62,782.80
910 报价

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥155.6688
最小:
1