P0K1.232.3K.B.010.M.U

Innovative Sensor Technology
916-101045
P0K1.232.3K.B.010.M.U

制造商:

说明:
板上安装温度传感器 100 Ohm, -200 C to +300 C, 2.3 x 2.0 mm, IEC 60751 F0.3, 10 mm inversed wires, metallized backside

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 板上安装温度传感器
RoHS:  
REACH - SVHC:
- 200 C
+ 300 C
Wire Leads
Tray
商标: Innovative Sensor Technology
工作电源电流: 1 mA
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
电阻: 100 Ohms
工厂包装数量: 100
子类别: Sensors
零件号别名: 101045
单位重量: 1 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533409000
MXHTS:
8533409199
BRHTS:
85334019
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Platinum Sensor: Inversed Wires/Metallized Back

Innovative Sensor Technology Platinum Sensor with Inversed Wires and Metallized Backside features improved accuracy and is designed for medium temperatures with an operating range of -200°C to +300°C. Additional features include long-term stability, fast response time, and low self-heating. The sensor has inverted leads and a metallized backside for increased thermal coupling. It is designed with a high-purity platinum meander structured on a ceramic substrate via the photolithography process. The resistivity is laser-trimmed and accurately adjusted to the final value. The resistive structure is covered with a glass passivation layer to protect the sensor from damage. The welded 10mm long lead wires are covered with an additional fixation layer. Innovative Sensor Technology Platinum Sensor with Inversed Wires and Metallized Backside can be easily soldered onto a metallic surface.

库存量: 98

库存:
98 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥97.9371 ¥97.94
¥87.6767 ¥438.38
¥81.473 ¥814.73
¥73.9472 ¥1,848.68
¥68.7379 ¥3,436.90
¥63.7772 ¥6,377.72
¥62.8619 ¥12,572.38
¥58.4775 ¥29,238.75
¥56.8277 ¥56,827.70