UTC30-AAD1PDJBAA1ABAAAS9Y

Innovative Sensor Technology
916-158119
UTC30-AAD1PDJBAA1ABAAAS9Y

制造商:

说明:
板机接口压力传感器 UTC30 - 150 psi gauge pressure transducer M10x1, dry system, overload 600 psi, digital/analog, incl. adapter cable for header strip with flying leads (8 inch)

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Innovative Sensor Technology
产品种类: 板机接口压力传感器
RoHS:  
Absolute, Gauge
860 mbar to 1060 mbar
Digital, Analog
SMD/SMT
SPI, UART
- 40 C
+ 125 C
Ceracore
Bulk
商标: Innovative Sensor Technology
产品类型: Board Mount Pressure Sensors
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 5.5 VDC
电源电压-最小: 2.9 VDC
商标名: Ceracore
零件号别名: UTC30-AAD1PDJBAA1ABAAAS9Y+RBSASPSTS1TATSTT 158119
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026208090
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Ceracore Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Ceracore UTC30 Ceramic Pressure Transducers

Innovative Sensor Technology Ceracore UTC30 Ceramic Pressure Transducers are compact, high-performance pressure transducers designed for precise measurement of liquid and gaseous media. Based on the USC30 pressure sensor, these transducers feature a dry capacitive ceramic sensor made from 99.9% ultrapure aluminum oxide (Al₂O₃). The Ceracore UTC30 pressure transducers offer exceptional corrosion resistance, long-term stability, and high overload protection. These transducers measure ranges from 0 to 0.1bar (0 to 1.5psi) to 0 to 100bar (0 to 1500psi). The transducers operate at a supply voltage range of 2.9V to 5.5VDC and include digital/analog signal output (SPI, UART, and U). Typical applications include the environmental, laboratory, research, medical technology, energy, ship-building, and construction industries.

库存量: 3

库存:
3
可立即发货
在途量:
2
预期 2026/10/21
生产周期:
9
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,489.0575 ¥1,489.06
¥1,465.4744 ¥7,327.37
¥1,418.0031 ¥14,180.03