IM2G08D2DBBG-25

Intelligent Memory
822-IM2G08D2DBBG-25
IM2G08D2DBBG-25

制造商:

说明:
动态随机存取存储器 DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), 0C to +95C, FBGA-60

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Intelligent Memory
产品种类: 动态随机存取存储器
RoHS:  
SDRAM - DDR2
2 Gbit
8 bit
400 MHz
FBGA-60
256 M x 8
400 ps
1.7 V
1.9 V
0 C
+ 95 C
IM2G08D2
Tray
商标: Intelligent Memory
湿度敏感性: Yes
安装风格: SMD/SMT
产品类型: DRAM
工厂包装数量: 264
子类别: Memory & Data Storage
电源电流—最大值: 58 mA
单位重量: 187 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542329010
CAHTS:
8542320020
USHTS:
8542320036
MXHTS:
8542320299
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Double Data Rate 2 (DDR2) SDRAM

Intelligent Memory Double Data Rate (DDR2) Synchronous DRAM (SDRAM) are eight-bank devices that achieve high-speed data transfer rates. Interleaving the eight memory banks allows random access operations faster than standard DRAMs. A chip architecture prefetches multiple bits and then synchronizes the output data to a system clock. All control, address, and circuits are synchronized with the positive edge of an externally supplied clock. In a source-synchronous manner, I/Os are synchronized with a pair of bidirectional strobes. A sequential, gapless data rate is possible depending on the device's burst length, CAS latency, and speed grade.

库存量: 349

库存:
349 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于349的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥555.2707 ¥555.27
¥512.8392 ¥5,128.39
¥496.2169 ¥12,405.42
¥483.8095 ¥24,190.48
¥471.6507 ¥47,165.07
264 报价