IMM2G72D3LSOD8AG-F125

Intelligent Memory
822-IMM2G72D3LSD8125
IMM2G72D3LSOD8AG-F125

制造商:

说明:
存储器模块 存储器模块, DDR3, SODIMM, 16GB, x72, 204pin SODIMM, 1600MT/s, PC3-12800, 1.35V, ECC, Double Rank, 30mm, C-Temp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Intelligent Memory
产品种类: 存储器模块
RoHS:  
SODIMMs
16 GB
DDR3L
1600 MT/s
1.283 V to 1.45 V
+ 95 C
240 Pin
商标: Intelligent Memory
最小工作温度: 0 C
封装: Tray
产品类型: Memory Modules
系列: IMM2G72D3
工厂包装数量: 4
子类别: Memory & Data Storage
单位重量: 18.142 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国香港
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Dynamic Random Access Memory (DRAM)

Intelligent Memory Dynamic Random Access Memory (DRAM) includes a full range of JEDEC-compliant DRAMs and ECC DRAMs (SDRAM, DDR, DDR2, DDR3, DDR4, LPDDR4). From an application's point of view, these components work like a monolithic device. The DRAM devices allow for maximum levels of memory density without altering existing board layouts or designs.

Double Data Rate 3 (DDR3) DRAM Modules

Intelligent Memory Double Data Rate 3 (DDR3) DRAM Modules feature reduced power consumption and up to 16GB of working memory space. These thoroughly tested,  low-profile modules are available in multiple 240-pin DIMM form factors. The Intelligent Memory DDR3 DRAM modules turn a non-ECC module into a device with the high reliability of a typical ECC module in PC architecture-based systems. This conversion prevents the need to upgrade entire systems or use excess power.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥9,732.5318 ¥9,732.53