IMM2G72D4DVD8AG-B062

Intelligent Memory
822-IMM2G72D4DVD8AG
IMM2G72D4DVD8AG-B062

制造商:

说明:
存储器模块 DDR4,288pin VLP DIMM,16GB,1Gx2x72,0C to +95C tC,VLP ECC UDIMM,PC4-25600 (3200MT/s),1.2V,0C to +95C tC,18.75mm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Intelligent Memory
产品种类: 存储器模块
商标: Intelligent Memory
封装: Tray
产品类型: Memory Modules
系列: DDR4 Memory Modules
工厂包装数量: 4
子类别: Memory & Data Storage
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

16GB DDR4 Unbuffered DIMM/SODIMM Memory Modules

Intelligent Memory 16GB DDR4 Unbuffered DIMM and SODIMM Memory Modules are high-performance, industrial-grade DRAM solutions designed for demanding embedded and computing applications. These modules offer 16GB capacity with DDR4 technology, delivering fast data transfer rates and low power consumption. Available in both standard DIMM and compact SODIMM form factors, these Intelligent Memory modules are ideal for space-constrained systems such as industrial PCs, edge computing platforms, and fanless embedded devices. Some variants also feature ECC (Error Correction Code) and VLP (Very Low Profile) designs, enhancing reliability and compatibility in mission-critical environments like automation, medical equipment, and networking infrastructures. With long-term availability and robust build quality, Intelligent Memory’s DDR4 Unbuffered Modules are well-suited for applications requiring stability, endurance, and consistent performance.

库存量: 4

库存:
4 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥8,011.7904 ¥8,011.79