FA1006SA1-R8000

JAE Electronics
656-FA1006SA1-R8000
FA1006SA1-R8000

制造商:

说明:
FFC & FPC连接器 6P LIF FPC 0.5mm P 0.9mm Ht, 3.2mm D

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: FFC & FPC连接器
RoHS:  
Board Mount
6 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
FA10
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
驱动类型: LIF
商标: JAE Electronics
触点材料: Copper Alloy
外壳颜色: Black
外壳材料: Resin
产品类型: FFC & FPC Connectors
工厂包装数量: 8000
子类别: FFC & FPC Connectors
电压额定值: 50 V
单位重量: 88 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

FA10 FPC Connector

JAE FA10 Series FPC Connector is the market's first FPC Connector to use a single-action insertion method. The FA10 Series features a LIF (Low Insertion Force) top and bottom-contact type FPC connector that does not use a lever/actuator to secure the mating FPC. This space-saving connector offers a 0.5mm pitch, 0.9mm overall height, and 3.2mm depth with tapered guides in the insertion area to prevent misalignment, while the friction lock and terminals at the front and back of the connector improve board retention strength. With an FPC thickness of 0.2±0.03mm, the JAE FA10 Series FPC Connector provides a rated current of DC 0.5A per terminal, rated voltage of AC, DC 50V per terminal, 70mΩ maximum contact resistance, and a dielectric withstanding voltage of AC 250 Vrms per minute.

库存量: 6,115

库存:
6,115 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥11.0853 ¥11.09
¥9.4242 ¥94.24
¥8.4411 ¥211.03
¥8.0117 ¥801.17
¥7.5145 ¥1,878.63
¥7.1416 ¥3,570.80
¥6.6783 ¥6,678.30
¥6.4523 ¥16,130.75
¥5.876 ¥29,380.00
整卷卷轴(请按8000的倍数订购)
¥5.876 ¥47,008.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。