HB03P002PZ1

JAE Electronics
656-HB03P002PZ1
HB03P002PZ1

制造商:

说明:
重负荷电源连接器 2P Pin Housing

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 重负荷电源连接器
RoHS:  
HB03
Connectors
2 Position
Nylon
30 AWG
24 AWG
+ 105 C
商标: JAE Electronics
可燃性等级: UL 94 V-0
外壳颜色: Black
胶壳接口类型: Male
最小工作温度: - 25 C
安装角: Straight
安装风格: Free Hanging
产品类型: Heavy Duty Power Connectors
工厂包装数量: 100
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HB03 Compact Cable In-line Connectors

JAE HB03 Compact Cable In-line Connectors are designed to meet the increasing need for connectors capable of internal wiring in limited spaces with good workability. The compact in-line connectors are ideal for threading cables through narrow spaces and feature a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining a space-conscious design. A tactile click can ensure secure locking even when mating cannot be confirmed visibly. JAE HB03 Connectors are ideal for industrial equipment including robotics, automation machines, machine tools, and other general equipment. The connectors are UL recognized and can be used with safety assurance.

库存量: 199

库存:
199 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥21.0971 ¥21.10
¥17.9444 ¥179.44
¥16.046 ¥401.15
¥15.2211 ¥1,522.11
¥14.0572 ¥4,217.16
¥13.4018 ¥6,700.90
¥12.7351 ¥12,735.10
¥12.0797 ¥30,199.25
¥11.6616 ¥58,308.00