HB03S12K6A1

JAE Electronics
656-HB03S12K6A1
HB03S12K6A1

制造商:

说明:
端子 Socket Side contact #28 to #30 AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 端子
RoHS:  
Wire Terminal
Terminal
Crimp
Female
Not Insulated
28 AWG
Cable Mount / Free Hanging
Gold
Copper Alloy
HB03
Reel
Cut Tape
商标: JAE Electronics
触点类型: Socket (Female)
电流额定值: 2 A
绝缘材料: Not Insulated
最大工作温度: + 105 C
最小工作温度: - 25 C
产品类型: Terminals
工厂包装数量: 12000
子类别: Terminals
电压额定值: 250 V
线规: 28 AWG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HB03 Compact Cable In-line Connectors

JAE HB03 Compact Cable In-line Connectors are designed to meet the increasing need for connectors capable of internal wiring in limited spaces with good workability. The compact in-line connectors are ideal for threading cables through narrow spaces and feature a sophisticated one-touch lock mechanism where the locking tab does not protrude from the connector, maintaining a space-conscious design. A tactile click can ensure secure locking even when mating cannot be confirmed visibly. JAE HB03 Connectors are ideal for industrial equipment including robotics, automation machines, machine tools, and other general equipment. The connectors are UL recognized and can be used with safety assurance.

库存量: 6,167

库存:
6,167 可立即发货
生产周期:
11 周 大于所示数量的预计工厂生产时间。
数量大于6167的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.3844 ¥4.38
¥3.7064 ¥37.06
¥3.3109 ¥82.77
¥3.1527 ¥315.27
¥2.8137 ¥703.43
¥2.6781 ¥2,678.10
¥2.5199 ¥6,299.75
¥2.4295 ¥12,147.50
整卷卷轴(请按12000的倍数订购)
¥2.2487 ¥26,984.40