IL-AG5-5P-S3L2

JAE Electronics
656-IL-AG5-5P-S3L2
IL-AG5-5P-S3L2

制造商:

说明:
汽车连接器 5P Pin Header 2.5mm R/A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
RoHS:  
Headers
5 Position
2.5 mm (0.098 in)
Pin (Male)
Through Hole
Solder Pin
Tin
Green
IL-AG5
Bulk
商标: JAE Electronics
触点材料: Brass
电流额定值: 3 A
外壳材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 85 C
最小工作温度: - 40 C
安装角: Straight
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 1736
子类别: Automotive Connectors
单位重量: 3.533 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

IL-AG5 Connectors

JAE Electronics IL-AG5 Connectors are designed for automotive instrument panel applications. These 2.5mm-pitch compact connectors feature 025 contact tab terminals and a lock system that withstands vibration and tension. A unique housing configuration helps prevent mismating while a double-locking mechanism prevents the dislodging of contacts. A mechanical lock ensures complete mating and blind mating with a click. JAE Electronics IL-AG5 Connectors utilize a simplified crimp-type termination with highly reliable socket contacts and a two-plate spring mechanism. The IL-AG5 series comes in single- or double-row configurations with 4 to 30 positions.

库存量: 1,333

库存:
1,333 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.2094 ¥7.21
¥6.102 ¥61.02
¥5.1867 ¥518.67
¥4.633 ¥2,316.50
¥4.2375 ¥4,237.50
¥4.1245 ¥7,160.13
¥3.9211 ¥20,421.09