KN01L-GNUT-36

JAE Electronics
656-KN01L-GNUT-36
KN01L-GNUT-36

制造商:

说明:
重负荷电源连接器 Conn plug gland nut (Large)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 重负荷电源连接器
RoHS:  
KN01
Accessories
Gland Nut
Aluminum Alloy
IP67
Tray
KN06/KN01
商标: JAE Electronics
产品类型: Heavy Duty Power Connectors
工厂包装数量: 1
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7616991090
CAHTS:
7616100090
USHTS:
7616109030
JPHTS:
761610000
KRHTS:
7616100000
BRHTS:
76161000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

KN06 Rectangular Multi-Pole Hybrid Connectors

JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are configurable, single-engagement lever locking connectors. These connectors are cabable of housing up to 6 modulator insulators and mate up to 300 positions on a single platform. This reduces the number of connectors necessary during installation compared to conventional use of multiple connectors. JAE Electronics KN06 Rectangular Multi-Pole Hybrid Connectors are designed for large equipment, such as semiconductor manufacturing equipment and industrial equipment requiring multi-pole wiring.

KN01 Waterproof Rectangular Connectors

JAE Electronics KN01 Waterproof Rectangular Connectors are large but lightweight and high-density waterproof rectangular connectors. JAE KN01 Waterproof Rectangular Connectors are ideal for use in industrial equipment, such as robotics, automated machinery, and machine tools, that require resilience against environmental conditions. The series features a rack and pinion system locking lever that enables mating and unmating with minimal effort. KN01 can be used as an I/O connector for a wide range of general devices over various markets requiring multi-contact wiring.

库存量: 6

库存:
6
可立即发货
在途量:
34
预期 2026/10/20
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥127.464 ¥127.46
¥108.3557 ¥1,083.56
¥101.5757 ¥2,539.39
¥96.6941 ¥4,834.71
¥92.0611 ¥9,206.11
¥85.202 ¥21,300.50
¥82.1397 ¥41,069.85
¥78.2525 ¥78,252.50