MA01F080VAABR500

JAE Electronics
656-MA01F080VAABR500
MA01F080VAABR500

制造商:

说明:
板对板与夹层连接器 CONN FLOATING SIDE STR 80 POS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
80 Position
0.635 mm (0.025 in)
2 Row
Solder
Straight
6.3 mm
500 mA
50 VAC
- 40 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
MA01
Reel
Cut Tape
商标: JAE Electronics
绝缘电阻: 100 MOhms
安装风格: PCB Mount
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 500
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MA01 Automotive Board to Board Connectors

JAE Electronics MA01 Automotive connectors are high-speed, board-to-board connectors. High reliability is achieved through a two-point contact structure, enabling low insertion/removal forces, as well as high-speed transmissions exceeding 8Gbps. These board-to-board connectors feature configurations between 30 and 140 contacts and stacking heights ranging from 8 to 30mm. JAE Electronics MA01 Automotive connectors feature keyed contacts to prevent mismating, and .5mm tolerances, allowing the use of multiple connectors on the same board.

库存量: 390

库存:
390 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
数量大于390的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥56.9859 ¥56.99
¥48.477 ¥484.77
¥45.4147 ¥1,135.37
¥43.2564 ¥2,162.82
¥41.1885 ¥4,118.85
¥38.6234 ¥9,655.85
整卷卷轴(请按500的倍数订购)
¥36.6459 ¥18,322.95
¥33.9113 ¥33,911.30
¥32.7587 ¥81,896.75