MX19004S52

JAE Electronics
656-MX19004S52
MX19004S52

制造商:

说明:
汽车连接器 4P Sckt Housing Gray 2 way connector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
RoHS:  
Housings
4 Position
2.5 mm (0.098 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
22 AWG
20 AWG
Gray
MX19
Bulk
商标: JAE Electronics
触点类型: Without Socket Contacts
电流额定值: 5 A
描述/功能: Small waterproof relay connector
外壳材料: Polybutylene Terephthalate (PBT)
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 105 C
最小工作温度: - 40 C
排数: 1 Row
产品类型: Automotive Connectors
工厂包装数量: 1600
子类别: Automotive Connectors
类型: Wire Housing
线规量程: 22 AWG to 20 AWG
单位重量: 810 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MX19 Waterproof Relay Connectors

JAE Electronics MX19 Waterproof Relay Connectors are designed to withstand harsh environments and weather conditions. These robust connectors feature an improved harness assembly process with a grommet that has a rear cover. A small two-plate spring mechanism improves contact reliability. The highly reliable contact mechanism withstands the vibration of automobiles. JAE Electronics MX19 Waterproof Relay Connectors are ideal for industrial and automotive applications.

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

库存量: 845

库存:
845 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.0746 ¥23.07
¥20.4304 ¥204.30
¥18.193 ¥454.83
¥17.3681 ¥1,736.81
¥16.2946 ¥4,073.65
¥15.3002 ¥7,650.10
¥14.5544 ¥14,554.40
¥13.56 ¥21,696.00