MX23A26NF2

JAE Electronics
656-MX23A26NF2
MX23A26NF2

制造商:

说明:
汽车连接器 MX23A Series (Waterproof Board-to-Cable 040 Contact Connectors)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
RoHS:  
Headers
26 Position
2.5 mm (0.098 in)
Pin (Male)
Through Hole
Solder Pin
Tin
22 AWG
16 AWG
Black
MX23A
Bulk
商标: JAE Electronics
触点类型: Pin (Male)
触点材料: Copper Alloy
电流额定值: 3 A
描述/功能: Connector can be used for wide range water proof equipment including automoblies, motorcyles
长度: 44 mm
材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Right Angle
排数: 2 Row
产品类型: Automotive Connectors
工厂包装数量: 160
子类别: Automotive Connectors
线规量程: 22 AWG to 16 AWG
单位重量: 14 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX23A Connectors

JAE Electronics MX23A Connectors feature a small form factor with a 2.5mm pitch, ideal for automotive spaces. These connectors have a low profile with a board mounting height of 18.3mm and a socket connector height of 22.2mm (12 to 34 positions). A water-protection seal ring is used in the connector mating area while a full waterproof grommet is used for the socket contact crimping area. The socket contact utilizes a double-fin structure for increased retention reliability. These connectors deliver up to 3A for signal and 7A power. Applications for JAE Electronics MX23A Connectors include ECUs, industrial, ATVs, motorcycles, watercraft, robotics, and more.

库存量: 20

库存:
20
可立即发货
在途量:
160
预期 2027/2/4
生产周期:
19
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥73.45 ¥73.45
¥62.4551 ¥624.55
¥51.3698 ¥5,136.98
¥51.2794 ¥12,819.85
¥46.4882 ¥22,314.34
¥44.6689 ¥50,029.17