MX81A002SF1

JAE Electronics
656-MX81A002SF1
MX81A002SF1

制造商:

说明:
汽车连接器 MX81 2.54mm Connector Socket Housing 2-Pos. Key 1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 汽车连接器
RoHS:  
Housings
2 Position
2.54 mm (0.1 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
MX81
Bulk
商标: JAE Electronics
触点类型: Socket (Female)
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Automotive Connectors
工厂包装数量: 2000
子类别: Automotive Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Connectors

JAE Electronics Automotive Connectors meet the demands for high-speed transmission and space savings in automotive applications. The connectors are used in all areas of a vehicle, from conventional body and chassis applications to the most technologically advanced safety systems. JAE Automotive experience and knowledge helps create durable automotive interconnection systems that perform in the harshest environments. JAE has provided solutions for design requirements to the automotive industry for decades.

MX81 Automotive Connectors

JAE Electronics MX81 Automotive Connectors are unsealed compact connectors with the same crimp socket terminals as MX80 sealed connectors. These connectors support a 0.64mm tab size, a wide range of wire sizes from 0.13mm2 to 1mm2, and a high current-carrying capacity of over 10A. The MX81 connectors are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. These connectors are used in electronic control units (ECUs), sensors, lighting, and other general automotive applications. JAE Electronics MX81 Automotive Connectors are compatible with 2.54mm-pitch pin contacts. The connectors feature a 500V AC (1 minute) dielectric withstanding voltage and an operating temperature range of -40°C to +125 °C.

库存量: 1,731

库存:
1,731 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.8025 ¥4.80
¥4.1132 ¥41.13
¥3.6725 ¥91.81
¥3.4917 ¥349.17
¥3.1188 ¥779.70
¥3.1075 ¥6,215.00
¥2.6894 ¥16,136.40