WP25D-P028VA1-R8000

JAE Electronics
656-WP25D-P028VA1R8K
WP25D-P028VA1-R8000

制造商:

说明:
板对板与夹层连接器 28P/2pwr 3A PLG 0.35 0.7mm stacking hght

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
Plugs
28 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.7 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP25D
Reel
Cut Tape
商标: JAE Electronics
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 8000
子类别: Board to Board & Mezzanine Connectors
单位重量: 225.861 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP25D 0.35mm Board-to-Board Connectors

JAE Electronics WP25D Connectors are stacking type board-to-board (FPC) connectors featuring special hold-downs that can be used as power supply terminals. These low-profile connectors feature a 0.35mm pitch, 2 rows, and 0.7mm stacking height. The series equips high-current terminals that help minimize the number of terminals typically required in standard connectors. JAE Electronics WP25D Connectors are ideal for high-density mounting in smartphones and other slim and compact communication devices. 

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

库存量: 5,486

库存:
5,486 可立即发货
数量大于5486的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥15.8765 ¥15.88
¥13.56 ¥135.60
¥12.0797 ¥301.99
¥11.4921 ¥1,149.21
¥10.7576 ¥2,689.40
¥10.2604 ¥5,130.20
¥9.7632 ¥9,763.20
¥9.266 ¥23,165.00
¥8.4411 ¥42,205.50
整卷卷轴(请按8000的倍数订购)
¥8.4411 ¥67,528.80