WP66DK-S008VA1-R15000

JAE Electronics
656-WP66DKS008R15000
WP66DK-S008VA1-R15000

制造商:

说明:
板对板与夹层连接器 8CKT RCPT 0.35MM 0.6MM VRT STACKING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
Sockets
8 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 3 A
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP66DK
Reel
Cut Tape
应用: Digital Cameras, Smartphones
商标: JAE Electronics
绝缘电阻: 100 MOhms
安装风格: PCB Mount
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 15000
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP66DK Board to Board Connectors

JAE Electronics WP66DK Board-to-Board Connectors offer an extremely compact size with a mated width of only 1.6mm and a mated height of 0.6mm. WP66DK connectors feature a robust design with a metal fitting that prevents damage to the internal insulator surfaces during mating. The standard multifunction hold-down structure allows these connectors to be used as a power supply terminal to reduce total pin counts. These connectors have an insulator with heat-resistant plastic construction and copper alloy contacts. JAE Electronics WP66DK Board-to-Board Connectors are ideal for smartwatches, smartphones, wearable devices, and digital cameras.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

库存量: 6,704

库存:
6,704 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.8704 ¥6.87
¥5.8421 ¥58.42
¥5.2206 ¥130.52
¥4.9607 ¥496.07
¥4.6556 ¥1,163.90
¥4.4296 ¥2,214.80
¥4.1358 ¥4,135.80
¥3.8759 ¥9,689.75
¥3.4917 ¥17,458.50
整卷卷轴(请按15000的倍数订购)
¥3.4917 ¥52,375.50