WP7B-P034VA1-R8000

JAE Electronics
656-WP7B-P034VA1-R8K
WP7B-P034VA1-R8000

制造商:

说明:
板对板与夹层连接器 WP7 Series (0.4 mm Pitch, Stacking Type Connector)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Plugs
34 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
0.7 mm
300 mA
50 V
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
WP7
Reel
应用: Mobile Phones, Smartphones, LCD and Notebook Computers
商标: JAE Electronics
绝缘电阻: 100 MOhms
安装风格: SMD/SMT
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 8000
子类别: Board to Board & Mezzanine Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WP7 Board to Board Connectors

JAE WP7 Series features 0.4mm pitch Board to Board Connectors with a 0.7mm stacking height. This height is ideal for high-density mounting in slim information communication devices such as mobile phones, LCDs, notebook PCs, and PDAs. Design features include a contact structure that ensures high wear-resistance and high contact reliability, secure hold-downs to prevent insulator breakage and peeling from FPC, and a 2-point contact design to resist twisting stress. JAE offers the WP7 Series Board to Board Connectors with a high removal force for lower pin count versions and a lower insertion force for higher pin counts. The low and high pin count versions feature the same mounting pattern to meet different product function requirements.

WP Board to Board Connectors

JAE WP Board to Board Connectors offer a range of reliable and easy to mate options for both low current signals and high current power supply. WP is a space-saving low profile solution for high-density mounting to slim, communication information devices such as mobile phones and tablets. JAE WP Board to Board Connectors include the WP6C, WP7, WP9, WP10, WP21, WP25D, WP26, WP26DK, WP27D, and WP66DK series.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

供货情况

库存: