WR-120SB-VF-N1-R1500

JAE Electronics
656-WR120SBVFN1R1500
WR-120SB-VF-N1-R1500

制造商:

说明:
板对板与夹层连接器 120p recep SMT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JAE Electronics
产品种类: 板对板与夹层连接器
RoHS:  
WR
Reel
商标: JAE Electronics
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 1500
子类别: Board to Board & Mezzanine Connectors
商标名: WR
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WR Board-to-Board Connectors

JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.

Board-to-Board Connectors

JAE Electronics Board-to-Board Connectors are low-profile, stacking-type connectors that offer high wear resistance and high contact reliability. These connectors are designed for use in high-current connection areas. Typical applications for JAE Electronics Board-to-Board Connectors include battery connections in compact hand-held devices such as smartphones, wearable devices, and tablet PCs.

供货情况

库存:
无库存
生产周期:
22 周 预计工厂生产时间。
最少: 1500   倍数: 1500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1500的倍数订购)
¥49.1324 ¥73,698.60

备用包装

制造商零件编号:
包装:
Tray
供货情况:
库存量
单价:
¥83.2132
最小:
1

类似产品

JAE Electronics WR-120SB-VF-N1
JAE Electronics
板对板与夹层连接器 .5mm 120P SMT RECPT