ZFS-84000-CW

JKL Components
560-ZFS-84000-CW
ZFS-84000-CW

制造商:

说明:
LED灯条和灯带 4 Meter High Den Flex Ribbon Cool Wht

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
JKL Components
产品种类: LED灯条和灯带
RoHS:  
LED Flexible Strips
White (Cool White)
6000 K
480 LED
4000 mm
8 mm
34.56 W
1.44 A
24 V
Adhesive
Reel
商标: JKL Components
LED 大小: 2.8 mm x 3.5 mm
光通量: 2200 lm
产品类型: LED Lighting Bars and Strips
工厂包装数量: 1
子类别: LED Lighting
单位重量: 139.300 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
9405429000
CAHTS:
8541410000
USHTS:
9405428440
JPHTS:
854141000
KRHTS:
9405420000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
94054200
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.

库存量: 1

库存:
1
可立即发货
在途量:
29
预期 2026/9/4
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥968.523 ¥968.52
¥821.9507 ¥8,219.51
¥741.7094 ¥74,170.94
500 报价