JRFRB-01-1L-R

JST Automotive
306-JRFRB-01-1L-R
JRFRB-01-1L-R

制造商:

说明:
汽车连接器 JRF FEMALE HOUSING ASSY KEY L

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
JST
产品种类: 汽车连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Housings
Receptacle (Female)
Cable Mount / Free Hanging
Red
JRF
Bulk
商标: JST Automotive
电流额定值: 1 A
外壳材料: Polybutylene Terephthalate (PBT)
最大工作温度: + 105 C
最小工作温度: - 40 C
安装角: Straight
产品类型: Automotive Connectors
工厂包装数量: 960
子类别: Automotive Connectors
类型: High Frequency
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

JRF FAKRA Automotive Coaxial Cable Connectors

JST JRF FAKRA Automotive Coaxial Cable Connectors satisfy demanding environmental requirements in the automotive industry with a SubMiniature version B (SMB) design that can operate up to a frequency of 6GHz. The high-frequency JRF Connectors incorporate a plastic housing design with an option of fourteen mechanical and color-coding elements to prevent incorrect mating. With primary and secondary lock features, the JRF FAKRA Automotive Coaxial Cable Connectors are secure in challenging environments. These JST components operate with a -40°C to +105°C temperature range with a 1A maximum current rating and 800VAC/minute withstanding voltage. The JRF connector coaxial cable jacks/plugs meet USCAR/FAKRA specifications and are also compliant with ISO20860-1, -2, USCAR17–18, and DIN72594-1 standards.

供货情况

库存: