A02KR02DA28W51B

未分配
A02KR02DA28W51B

制造商:

说明:
矩形电缆组件 2" 02KR-8M-P TO 02DA-8M JUMPER ASSEMBLY

寿命周期:
停产

产品属性 属性值 选择属性
JST
产品种类: 矩形电缆组件
Jumper Wires, Pre-Crimped Leads
Discrete Wire Cable Assemblies
Jumper Assembly
Receptacle
2 Position
Plug
2 Position
Female / Male
50.8 mm
28 AWG
1 A
White
商标: JST Commercial
节距: 2 mm
产品类型: Rectangular Cable Assemblies
子类别: Cable Assemblies
电压额定值: 100 VAC/100 VDC
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

KR Insulation Displacement Connectors

JST Commercial KR Insulation Displacement Connectors feature a 2mm pitch and mounting height of 6.9mm and 4.8mm thickness. The KR connectors include a twin U-slot insulation displacement section, folded beam double-leaf contact construction, strain relief, interchangeability, and Surface Mount Model (SMT). These connectors operate at 1A current rating, 100V voltage rating, -25°C to 85°C temperature range, and maximum 10mΩ contact resistance. The KR connectors are RoHS-compliant and are ideal for VCRs, video cameras, car stereo systems, and communication equipment.

供货情况

库存:
不可用