PM1812-R27K-RC
图像仅供参考
请参阅产品规格
请参阅产品规格
542-PM1812-R27K-RC
PM1812-R27K-RC
制造商:
说明:
功率电感器(SMD型) 0.27uH 10%
功率电感器(SMD型) 0.27uH 10%
数据表
Models
PCN
- Changes to Manufacturing Materials, Equipment, Process, Location, Minimum Order Quantity and Product Specifi cations (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-06-21 (PDF)
- Product Change Notification 2024-10-01 (PDF)
- Product Change Notification 2025-7-10 (PDF)
合规代码
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,965
-
库存:
-
1,965 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
14 周 大于所示数量的预计工厂生产时间。

中国
Bourns has implemented laser marking versus ink marking for
component identification on several Bourns Magnetics product
series. Laser marking has several advantages over ink marking
including legibility, higher heat resistance, environmental
safety, increased durability and a shorter process time.
Please contact a Mouser Technical Sales Representative for
further information.
5-1210-5