C0402C101F5GAC7411

KEMET
80-C0402C101F5G7411
C0402C101F5GAC7411

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 50V 100pF C0G 0402 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
100 pF
50 VDC
C0G (NP0)
1 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
General Type MLCCs
SMD Comm C0G
Reel
Cut Tape
MouseReel
商标: KEMET
类: Class 1
封装 / 箱体: 0402 (1005 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 50000
子类别: Capacitors
类型: C0G Dielectric Commercial Grade MLCCs
单位重量: 1.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

C0G商用级SMD ≤250V MLCC

KEMET C0G商用级10VDC - 250VDC表面贴装多层陶瓷片式电容器 (SMD MLCC) 的最高工作温度为125°C,具有稳定特性。该商用级SMD MLCC采用I类材料,其电容不会随着时间和电压的变化而改变。另外,该系列的电容相对于环境温度的变化可以忽略不计。电容在−55°C至+125°C范围内的变化只有±30ppm/°C。KEMET这些具有温度补偿能力的MLCC特别适合用于谐振电路应用,或要求高Q值和稳定性电容特性的应用。

陶瓷电容器

KEMET Electronics陶瓷电容器提供了适用于商业、汽车、工业、能源、国防和航空航天应用的解决方案。这些器件采用I类、II类和III类电介质,有多种外形尺寸可选,包括表面贴装、通孔和引线连接。KEMET陶瓷电容器有各种等级、外壳尺寸、电压和工作温度范围可供选择。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

商用级I类电介质≤250V MLCC

KEMET Electronics商业级CLASS I电介质SMD≤250V MLCC (SMD MLCC) 的最高工作温度为125°C,极为稳定。该商用级SMD MLCC采用I类材料,其电容不会随着时间和电压的变化而改变。另外,该系列的电容相对于环境温度的变化可以忽略不计。电容变化被限制在±30ppm/ºC(−55°C至+125°C)。这些KEMET温度补偿MLCC特别适合用于谐振电路应用,或要求高Q值和稳定性电容特性的应用。可提供汽车级电容器,以满足汽车电子委员会严格的AEC-Q200认证要求。

高CV多层陶瓷电容器 (MLCC)

KEMET高CV多层陶瓷电容器 (MLCC) 是优选电容解决方案,可为电路设计人员提供出色的性能、可靠性和成本优势。陶瓷是非极性器件,可提供无与伦比的容积效率,以小封装尺寸提供高电容。KEMET高CV MLCC有多种尺寸可供选择,具有非常低的等效串联电阻 (ESR),具有优异的高频特性,并且非常可靠。MLCC是由特殊配方的陶瓷介电材料层与金属电极系统交错叠压形成的单片器件,经过高温烧结,成为高容积效率的电容器件。该器件的裸露端集成一个导电性端接隔离系统,从而完成连接。

商用级≤250V MLCC

KEMET Electronics商用级≤250V MLCC具有各种外形、电介质、外壳尺寸、低于250VDC的电压以及电容值,是应用极为广泛的解决方案。这些MLCC采用C0G、U2J、X7R、X5R、Y5V和Z5U电介质,电容值高达100µF,外壳尺寸范围为EIA 0201 – 2225。外形尺寸包括2端子表面贴装MLCC、阵列、轴向和径向引线端接选项(包括采用Sn和SnPb端接的端接选项)。

商用级SMD ≤250V MLCC

KEMET Electronics商用级SMD ≤250V MLCC具有各种电介质、外壳尺寸、电压和电容值,是应用极为广泛的解决方案。这些MLCC采用C0G、U2J、X7R、X5R、Y5V和Z5U电介质,电容值高达100µF,外壳尺寸范围为EIA 0201 – 2225。这些电容器全部不含铅,并符合RoHS指令和REACH标准。

High CV MLCCs

KEMET has expanded its High CV Multilayer Ceramic Capacitors (MLCCs) in X7R dielectric. Recent design and manufacturing technology innovations have led to significant increases in capacitance in EIA 0805 through 1812 case sizes and rated voltages of 500VDC, 630VDC, and 1000VDC. KEMET maximum capacitance offerings are now up to seven times greater than those previously available. Typical applications include switch-mode power supplies (input filters, resonators, tank circuits, snubber circuits, output filters), high voltage coupling and DC blocking, lighting ballasts, voltage multiplier circuits, DC/DC converters, and coupling capacitors in Cuk converters. KEMET High CV Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability, and cost advantages for circuit designers. Ceramics are non-polar devices that offer unsurpassed volumetric efficiency, delivering the highest capacitance in the smallest package sizes in the market. Available in a wide range of sizes, KEMET High CV MLCCs offer very low equivalent series resistance (ESR), exhibit excellent high-frequency characteristics, and are extremely reliable. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperatures to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection. View the entire

群组开关槽转换器产品

YAGEO Group(KEMET、YAGEO、Pulse)开关槽转换器 (STC) 产品是高效率、高密度 转换器,设计用于非隔离式直流-直流应用。这些器件通过使用开关和电容器将转换器设计中通常使用的大型磁性元件替换为堆叠电压。在战略性设计中,STC产品置于YAGEO集团数字架构无源元件的输入级和直流-直流转换器级之间。作为解决方案,这些STC产品利用先进的半导体技术支持电源。

群组输入级解决方案

YAGEO Group (KEMET、YAGEO、Pulse) 提供具有各种外形尺寸和规格的电感器、电容器和TVS二极管。在数字系统中,输入级是确保数据完整性、电路效率和安全保护的第一步。这通常通过低压系统的电感器、电容器和TVS二极管来实现。

群组低压直流汽车信息娱乐解决方案

YAGEO Group (YAGEO、KEMET和Pulse)提供各种用于信息娱乐领域符合AEC-Q200标准的产品。这些信息娱乐解决方案包括电容器、压敏电阻器、多层陶瓷电容器、电阻器等。 

群组直流-直流转换器

YAGEO集团(YAGEO、KEMET、Pulse)致力于为电路设计所需的90%的无源技术提供支持。直流-直流转换器广泛用于电子行业,用来升高或降低电路下一级的电压和电流。在直流-直流转换器的每个型号中,都会用到电流检测电阻器、二极管、电感器、精密电压电阻器和电容器。

供货情况

库存:
无库存
生产周期:
34 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按50000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.8025 ¥4.80
¥3.9098 ¥39.10
整卷卷轴(请按50000的倍数订购)
¥3.9098 ¥195,490.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品