C0603F124M8RACAUTO

KEMET
80-C0603F124M8RAUTO
C0603F124M8RACAUTO

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 10V 0.12uF X7R 0603 20% AEC-Q200

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
120 nF
10 VDC
X7R
20 %
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.8 mm (0.031 in)
Multilayer Ceramic Capacitors
SMD Auto X7R FO
Reel
Cut Tape
MouseReel
商标: KEMET
类: Class 2
封装 / 箱体: 0603 (1608 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
单位重量: 6.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

Open Mode FO-CAP MLCCs

KEMET Open Mode Design (FO-CAP) MLCCs in X7R dielectric were designed to significantly minimize the potential of low IR or short circuit when the capacitor is forced to failure in a board stress flex situation. The Open Mode capacitor may experience capacitance loss with no chance of a short because a flex crack will not typically propagate across counter electrodes within the device's "active area." The lack of current leakage from the Open Mode flex crack eliminates localized heating, therefore, greatly reducing the risk of a catastrophic and costly failure event. Open Mode designed devices compliment KEMET Floating Electrode (FE-CAP) and Floating Electrode with Flexible Termination (FF-CAP) products by providing a fail-safe design optimized for mid to high-range capacitance values.

X7R和C0G汽车级MLCC

KEMET X7R和C0G汽车级表面贴装多层瓷片电容器(MLCC)适用于要求可靠运行的各种应用。KEMET X7R和C0G汽车级 SMD MLCC生产)设计用于严酷的环境,因此可通过更加严格的测试规定和检查标准。X7R和C0G汽车级电容器的最高工作温度为125ºC。KEMET汽车级系列电容器符合严格的汽车电子协会AEC-Q200标准要求,在最先进的ISO/TS 16949:2002认证工厂制造而成。
了解更多

柔性表面贴装≤250V MLCC

KEMET柔性缓解表面贴装 ≤250V MLCC是设计用于降低柔性裂纹风险的解决方案。这些解决方案包括以下内容:柔性端接 (FT-CAP)、浮动电极 (FE-CAP) 和开放模式 (FO-CAP) 技术。 

供货情况

库存:

类似产品