C0805S124J8RACAUTO

KEMET
80-C0805S124J8RAUTO
C0805S124J8RACAUTO

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 10V 120nF 5% X7R 0805 -55 / +125C AEC-Q200

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
120 nF
10 VDC
X7R
5 %
0805
2012
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
2 mm (0.079 in)
1.2 mm (0.049 in)
Automotive MLCCs
AEC-Q200
SMD AUTO X7R FE
Reel
Cut Tape
MouseReel
商标: KEMET
类: Class 2
封装 / 箱体: 0805 (2012 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 2500
子类别: Capacitors
类型: Automotive and Commercial Grade Capacitor
单位重量: 16.050 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

组电源转换元件

YAGEO Group(AGEO、Pulse、KEMET)设计了对电源转换系统至关重要的无源元件技术,包括安全、缓冲和直流链路电容器、电流检测和功率电阻器以及诸如变压器、共模扼流圈和电感器等磁性元件。因为每台电子设备都需要电源,所以当中绝大多数都用到某种形式的电源转换或电源来提供所需的能量。 

Flexible Termination MLCCs

KEMET Flexible Termination technology is utilized in several series of surface-mount Multilayer Ceramic Chip Capacitors (MLCCs). These capacitors were developed to address flex cracks, the industry's primary failure mode for MLCCs. The Flexible termination directs circuit board stress away from the ceramic body and into the termination area. These MLCCs reduce the risk of mechanical damage to the component that can result in low IR and short circuit failures.

X7R和C0G汽车级MLCC

KEMET X7R和C0G汽车级表面贴装多层瓷片电容器(MLCC)适用于要求可靠运行的各种应用。KEMET X7RC0G汽车级 SMD MLCC生产)设计用于严酷的环境,因此可通过更加严格的测试规定和检查标准。X7RC0G汽车级电容器的最高工作温度为125ºC。KEMET汽车级系列电容器符合严格的汽车电子协会AEC-Q200标准要求,在最先进的ISO/TS 16949:2002认证工厂制造而成。
了解更多

SMD商用和汽车X7R浮动电极电容器

KEMET SMD商用和汽车X7R浮动电极电容器具有250VDC 最大额定电压、150pF至0.22µF电容范围以及±5%、±10%或±20%容差。这些电容器设计用于减少低IR或短路条件的可能性以及发生灾难性和超昂贵故障事件的可能性。KEMET SMD X7R浮动电极电容器非常适合用于需要考虑较高工作温度和机械应力的关键应用。

柔性表面贴装≤250V MLCC

KEMET柔性缓解表面贴装 ≤250V MLCC是设计用于降低柔性裂纹风险的解决方案。这些解决方案包括以下内容:柔性端接 (FT-CAP)、浮动电极 (FE-CAP) 和开放模式 (FO-CAP) 技术。 

Flexible Termination (FT-CAP) MLCCs

KEMET Flexible Termination (FT-CAP) multilayer ceramic chip capacitors (MLCCs) offer a unique, flexible termination system that is integrated with KEMET's standard termination materials. The flexible termination technology combats flex cracking, which is the primary failure mode of MLCCs, and directs board flex stress away from the ceramic body and into the termination area, mitigating flex cracks that can lead to low IR and short circuit failures. This technology also provides superior flex performance (up to 5mm) over standard termination systems. The high-voltage FT-CAP MLCCs provide a voltage range of 500VDC to 3000VDC. The Flex Term X8L MLCCs have a high operating temperature of up to 150°C. Flexible Termination C0G MLCCs offer superior flex performance (up to 5mm), a capacitance range from 0.5pF to 0.47µF, and a voltage range from 10V to 200V.

供货情况

库存:

类似产品