C1206X222KBGACTU

KEMET
80-C1206X222KBGACTU
C1206X222KBGACTU

制造商:

说明:
多层陶瓷电容器MLCC - SMD/SMT 630V 2200pF C0G 1206 10% Flex Soft

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
KEMET
产品种类: 多层陶瓷电容器MLCC - SMD/SMT
RoHS:  
2.2 nF
630 VDC
C0G (NP0)
10 %
1206
3216
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
3.3 mm (0.13 in)
1.6 mm (0.063 in)
1.4 mm (0.055 in)
General Type MLCCs
SMD Comm C0G HV Flex
Reel
Cut Tape
MouseReel
商标: KEMET
类: Class 1
封装 / 箱体: 1206 (3216 metric)
产品类型: Ceramic Capacitors
工厂包装数量: 4000
子类别: Capacitors
商标名: FT-CAP
类型: Surface Mount Multilayer Ceramic Chip Capacitors
零件号别名: C1206X222KBGAC7800
单位重量: 27 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

高压柔性缓解MLCC

KEMET高压柔性缓解MLCC采用柔性端接 (FT-CAP) 技术,设计用于降低出现柔性裂纹的风险。这些解决方案的电压范围为500VDC 至10,000VDC,包括非常适合用于商业和汽车应用的产品。

High Voltage X7R FT-CAPs

KEMET High Voltage with Flexible Termination (HV FT-CAP) surface mount MLCCs in X7R dielectric address flex cracking, the primary failure mode of MLCCs, which is typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. The HV FT-CAPs from KEMET offer a voltage range from 500VDC to 3000VDC and low leakage current, exhibit low ESR at high frequencies, and are used as snubbers or filters in applications such as switching power supplies and lighting ballasts. Combined with the stability of an X7R dielectric and designed to accommodate all capacitance requirements, the flex-robust HV FT-CAPs are RoHS compliant, offer up to 5mm of flex-bend capability, and exhibit a predictable change in capacitance with respect to time and voltage.  These devices offer industry-leading CV values, offering a capacitance range from 130pF to 0.33µF and an operating temperature range from -55°C to +125°C.

商用和汽车用SMD高压MLCC

KEMET Electronics商用和汽车用SMD高压MLCC(多层陶瓷电容)采用ArcShield、KPS和KC-LINK专有技术。这些电容器的EIA外壳尺寸范围为0603至4540,直流电压额定值高达10000V。KEMET商用和汽车用SMD高压MLCC的电容范围为0.5pF至560nF,工作温度范围为-55°C至+125°C。理想应用包括商业、汽车和工业。

高压≥500V电容器

KEMET Electronics高压≥500V电容器有各种外形尺寸、外壳尺寸、电介质和电容值可供选择。这些器件的MLCC EIA外壳尺寸为0603至6560,额定电压为500VDC至10,000VDC。KEMET高压电容器非常适合用于商业、汽车和工业应用。

商用和汽车级柔性缓解MLCC

KEMET Electronics商用和汽车级柔性缓解MLCC设计用于降低挠裂风险。柔性端接 (FT-CAP) 多层陶瓷电容器采用独特的柔性端接系统,与KEMET标准端接材料集成。KEMET标准端接系统的基金属和镍阻挡层之间采用导电银环氧树脂,以便在保持端子强度、可焊性和电气性能的同时实现柔韧性。

库存量: 3,194

库存:
3,194 可立即发货
生产周期:
23 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥11.413 ¥11.41
¥6.9269 ¥69.27
¥5.1189 ¥255.95
¥4.6217 ¥462.17
¥3.9663 ¥1,983.15
¥2.147 ¥2,147.00
¥2.1018 ¥4,203.60
整卷卷轴(请按4000的倍数订购)
¥1.9775 ¥7,910.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩