C1210C226M4PAC
图像仅供参考
请参阅产品规格
请参阅产品规格
80-C1210C226M4PAC
C1210C226M4PAC
制造商:
说明:
多层陶瓷电容器MLCC - SMD/SMT 16V 22uF X5R 1210 20%
多层陶瓷电容器MLCC - SMD/SMT 16V 22uF X5R 1210 20%
合规代码
- CNHTS:
- 8532241000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- TARIC:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国
KEMET is changing the thickness on X5R, 1210 case size, 22uF and
16volt parts from 1.85 +/- 0.20mm to 2.5 +/- 0.30mm resulting in
a reel quantity change. Also, KEMET is changing the thickness on
X5R, 1210 case size, 22uF and 10 and 6.3volt parts from
1.55 +/- 0.15mm to 2.50 +/- 0.30mm resulting in a reel quantity
change. The 7inch reel quantity will change from 2000 to 1000
pieces. The 13inch reel quantity will change from 8,000 to 4000
peices.
This change is planned for implementation to begin December
15th, 2013.
Please contact a Mouser Technical Sales Representative for
further information.
5-1213-11